Parametric Equivalent

SC16IS760IBS,128 | |
|---|---|
DigiKey Part Number | 568-SC16IS760IBS,128TR-ND - Tape & Reel (TR) 568-SC16IS760IBS,128CT-ND - Cut Tape (CT) 568-SC16IS760IBS,128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS760IBS,128 |
Description | IC UART I2C/SPI 24-HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21100 € | 32,11 € |
| 25 | 2,95760 € | 73,94 € |
| 100 | 2,67940 € | 267,94 € |
| 250 | 2,54672 € | 636,68 € |
| 500 | 2,50222 € | 1.251,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,36795 € | 3.551,93 € |
| 3.000 | 2,31962 € | 6.958,86 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |








