
SC16IS752IPW,128 | |
|---|---|
DigiKey Part Number | 568-11944-2-ND - Tape & Reel (TR) 568-11944-1-ND - Cut Tape (CT) 568-11944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS752IPW,128 |
Description | IC DUAL UART 64BYTE 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC16IS752IPW,128 Models |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Protocol RS232, RS485 | Supplier Device Package 28-TSSOP |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,01700 € | 40,17 € |
| 25 | 3,71120 € | 92,78 € |
| 100 | 3,37510 € | 337,51 € |
| 250 | 3,25060 € | 812,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,01246 € | 7.531,15 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |













