SC16C752BIB48,151 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 228
Unit Price: 9,33000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 592
Unit Price: 7,97000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 4,73375 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 8,07000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.500
Unit Price: 3,91286 €
Datasheet
UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C752BIB48,151

DigiKey Part Number
568-12057-ND
Manufacturer
Manufacturer Product Number
SC16C752BIB48,151
Description
IC DUAL UART 64BYTE 48LQFP
Customer Reference
Detailed Description
UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Features
-
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
-
Data Rate (Max)
5Mbps
Voltage - Supply
2.5V, 3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types