Similar
Similar
Similar
Similar

SA56004GD,118 | |
|---|---|
DigiKey Part Number | SA56004GD,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA56004GD,118 |
Description | SENSOR DIGITAL -40C-125C 8SO |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-SO |
Datasheet | Datasheet |
Category | Resolution 10 b |
Manufacturer NXP USA Inc. | Features Output Switch, Programmable Limit |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Obsolete | Test Condition 60°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SO |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM86CIM/NOPB | Texas Instruments | 660 | LM86CIM/NOPB-ND | 2,87000 € | Similar |
| LM86CIMX/NOPB | Texas Instruments | 1.353 | LM86CIMX/NOPBCT-ND | 2,36000 € | Similar |
| LM89CIMX/NOPB | Texas Instruments | 0 | 296-37385-2-ND | 1,38397 € | Similar |
| LM95245CIMX/NOPB | Texas Instruments | 0 | LM95245CIMX/NOPB-ND | 1,04962 € | Similar |
| TMP411AD | Texas Instruments | 220 | 296-22886-5-ND | 1,53000 € | Similar |



