S9S12DG12W2CPVE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 22,91803 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 301
Unit Price: 32,71000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 22,93893 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 32,31000 €
Datasheet
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
112-LQFP Series

S9S12DG12W2CPVE

DigiKey Part Number
S9S12DG12W2CPVE-ND
Manufacturer
Manufacturer Product Number
S9S12DG12W2CPVE
Description
IC MCU 16BIT 128KB FLASH 112LQFP
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HCS12
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
PWM, WDT
Number of I/O
91
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.25V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LQFP (20x20)
Package / Case
112-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types