HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
112-LQFP Series

MC9S12DG128CPVE

DigiKey Part Number
MC9S12DG128CPVE-ND
Manufacturer
Manufacturer Product Number
MC9S12DG128CPVE
Description
IC MCU 16BIT 128KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
HCS12
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
PWM, WDT
Number of I/O
91
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.25V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LQFP (20x20)
Package / Case
112-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
132,71000 €32,71 €
1026,62600 €266,26 €
2525,10800 €627,70 €
10023,43950 €2.343,95 €
30022,50893 €6.752,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,71000 €
Unit Price with VAT:38,92490 €