cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK043FN66HS-CTG

DigiKey Part Number
568-RK043FN66HS-CTG-ND
Manufacturer
Manufacturer Product Number
RK043FN66HS-CTG
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
-
Backlight
LED
Dot Pixels
480 x 272
Interface
24-Bit (RGB)
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,92000 €59,92 €
1050,17800 €501,78 €
10044,57360 €4.457,36 €
Manufacturers Standard Package
Unit Price without VAT:59,92000 €
Unit Price with VAT:71,30480 €