
MIMXRT1060-EVKB | |
|---|---|
DigiKey Part Number | 568-MIMXRT1060-EVKB-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1060-EVKB |
Description | I.MX RT1060 EVAL BRD REVB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | i.MX RT1060 i.MX ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | i.MX RT1060 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Mbed-Enabled, MCUXpresso | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,65000 € | 104,65 € |
| Unit Price without VAT: | 104,65000 € |
|---|---|
| Unit Price with VAT: | 124,53350 € |











