
PTN5150HXMP | |
|---|---|
DigiKey Part Number | 568-13084-2-ND - Tape & Reel (TR) 568-13084-1-ND - Cut Tape (CT) 568-13084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN5150HXMP |
Description | IC USB HOST CTLR 12X2QFN |
Customer Reference | |
Detailed Description | USB Controller USB Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,70920 € | 17,73 € |
| 100 | 0,62760 € | 62,76 € |
| 250 | 0,58860 € | 147,15 € |
| 500 | 0,56512 € | 282,56 € |
| 1.000 | 0,54579 € | 545,79 € |
| 2.500 | 0,52538 € | 1.313,45 € |
| 5.000 | 0,51308 € | 2.565,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,50296 € | 5.029,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |






