


PTN36043ABXY | |
|---|---|
DigiKey Part Number | 568-PTN36043ABXYTR-ND - Tape & Reel (TR) 568-PTN36043ABXYCT-ND - Cut Tape (CT) 568-PTN36043ABXYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN36043ABXY |
Description | IC SWITCH SPDT X 2 18X2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 18-X2QFN (2.4x2) |
Datasheet | Datasheet |
EDA/CAD Models | PTN36043ABXY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.7V ~ 1.9V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 6µA | |
Crosstalk | -50dB @ 2.5GHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-X2QFN (2.4x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,48400 € | 14,84 € |
| 25 | 1,47760 € | 36,94 € |
| 100 | 1,33900 € | 133,90 € |
| 250 | 1,28060 € | 320,15 € |
| 500 | 1,14928 € | 574,64 € |
| 1.000 | 1,02608 € | 1.026,08 € |
| 2.500 | 0,95767 € | 2.394,18 € |
| 5.000 | 0,91492 € | 4.574,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,89954 € | 8.995,40 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |








