


PTN36043BBXY | |
|---|---|
DigiKey Part Number | 568-PTN36043BBXYTR-ND - Tape & Reel (TR) 568-PTN36043BBXYCT-ND - Cut Tape (CT) 568-PTN36043BBXYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN36043BBXY |
Description | PTN36043BBXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB3.1 Gen1 Type-C Superspeed Active Signal Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB Type C | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | 500ps (Max) | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.7V ~ 1.9V | |
Current - Supply | 113mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-X2QFN (2.4x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,43000 € | 14,30 € |
| 25 | 1,30520 € | 32,63 € |
| 100 | 1,16750 € | 116,75 € |
| 250 | 1,10176 € | 275,44 € |
| 500 | 1,10104 € | 550,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,95728 € | 9.572,80 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


