
PESD5V0S2BQAZ | |
|---|---|
DigiKey Part Number | 2156-PESD5V0S2BQAZ-ND |
Manufacturer | |
Manufacturer Product Number | PESD5V0S2BQAZ |
Description | TVS DIODE 5VWM 11.5VC DFN1010D3 |
Customer Reference | |
Detailed Description | 11.5V Clamp 17.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 17.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.554 | 0,16411 € | 255,03 € |
| Unit Price without VAT: | 0,16411 € |
|---|---|
| Unit Price with VAT: | 0,19529 € |


