


PESD5V0S2BQAZ | |
|---|---|
DigiKey Part Number | 1727-2740-2-ND - Tape & Reel (TR) 1727-2740-1-ND - Cut Tape (CT) 1727-2740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S2BQAZ |
Description | TVS DIODE 5VWM 11.5VC DFN1010D-3 |
Customer Reference | |
Detailed Description | 11.5V Clamp 17.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S2BQAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 17.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,19780 € | 9,89 € |
| 100 | 0,17290 € | 17,29 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |






