MFR Recommended
Direct

PCF8574ATS/3,118 | |
|---|---|
DigiKey Part Number | 568-2030-2-ND - Tape & Reel (TR) 568-2030-1-ND - Cut Tape (CT) 568-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574ATS/3,118 |
Description | IC XPNDR 100KHZ I2C 20SSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-SSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 300µA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 100 kHz |
Part Status Obsolete | Voltage - Supply 2.5V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 20-SSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9557PW,118 | NXP USA Inc. | 21.571 | 568-1061-1-ND | 1,59000 € | MFR Recommended |
| PCF8574APWR | Texas Instruments | 5.435 | 296-13107-1-ND | 1,35000 € | Direct |






