
PCA9557PW,118 | |
|---|---|
DigiKey Part Number | 568-1061-2-ND - Tape & Reel (TR) 568-1061-1-ND - Cut Tape (CT) 568-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9557PW,118 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9557PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 20mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,88320 € | 22,08 € |
| 100 | 0,78440 € | 78,44 € |
| 250 | 0,73736 € | 184,34 € |
| 500 | 0,70902 € | 354,51 € |
| 1.000 | 0,68568 € | 685,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66105 € | 1.652,62 € |
| 5.000 | 0,64620 € | 3.231,00 € |
| 7.500 | 0,63877 € | 4.790,77 € |
| 12.500 | 0,63053 € | 7.881,62 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |










