PCF2119DU/2/2Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 1,57421 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 1,56668 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2119DU/2/2Z

DigiKey Part Number
PCF2119DU/2/2Z-ND
Manufacturer
Manufacturer Product Number
PCF2119DU/2/2Z
Description
IC DRVR 7 SEGMENT DIE
Customer Reference
Detailed Description
LCD Driver Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface
I2C, Parallel
Digits or Characters
16 Characters, 32 Characters, 40 Elements
Current - Supply
35 µA
Voltage - Supply
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types