Parametric Equivalent

PCF2119RU/2/F2Z | |
|---|---|
DigiKey Part Number | PCF2119RU/2/F2Z-ND |
Manufacturer | |
Manufacturer Product Number | PCF2119RU/2/F2Z |
Description | IC DRVR 7 SEGMENT DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2C, Parallel | |
Digits or Characters | 16 Characters, 32 Characters, 40 Elements | |
Current - Supply | 35 µA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.240 | 1,57421 € | 14.545,70 € |
| Unit Price without VAT: | 1,57421 € |
|---|---|
| Unit Price with VAT: | 1,87331 € |

