
PCA9698BS,118 | |
|---|---|
DigiKey Part Number | 568-3240-2-ND - Tape & Reel (TR) 568-3240-1-ND - Cut Tape (CT) 568-3240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9698BS,118 |
Description | IC XPNDR 1MHZ I2C 56HVQFN |
Customer Reference | |
Detailed Description | I/O Expander 40 I2C 1 MHz 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 40 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,95700 € | 39,57 € |
| 25 | 3,65640 € | 91,41 € |
| 100 | 3,32520 € | 332,52 € |
| 250 | 3,16732 € | 791,83 € |
| 500 | 3,07220 € | 1.536,10 € |
| 1.000 | 2,99390 € | 2.993,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,92947 € | 5.858,94 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |










