
PCA9671PW,118 | |
|---|---|
DigiKey Part Number | 568-8255-2-ND - Tape & Reel (TR) 568-8255-1-ND - Cut Tape (CT) 568-8255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9671PW,118 |
Description | IC XPNDR 1MHZ I2C 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1 MHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9671PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | No | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,49800 € | 14,98 € |
| 25 | 1,36680 € | 34,17 € |
| 100 | 1,22350 € | 122,35 € |
| 250 | 1,15512 € | 288,78 € |
| 500 | 1,11392 € | 556,96 € |
| 1.000 | 1,07999 € | 1.079,99 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |







