
2058-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1786-ND |
Manufacturer | |
Manufacturer Product Number | 2058-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2058-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46200 € | 2,31 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,39280 € | 9,82 € |
| 50 | 0,36760 € | 18,38 € |
| 100 | 0,34560 € | 34,56 € |
| 250 | 0,31988 € | 79,97 € |
| 500 | 0,30282 € | 151,41 € |
| 1.000 | 0,28758 € | 287,58 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |






