48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9663B,118

DigiKey Part Number
568-7583-2-ND - Tape & Reel (TR)
568-7583-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCA9663B,118
Description
IC CONTROLLER 48LQFP
Customer Reference
Detailed Description
I2C Controller I2C Interface 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Controller
Interface
I2C
Standards
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
15mA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,26000 €7,26 €
105,63500 €56,35 €
255,22800 €130,70 €
1004,77980 €477,98 €
Unit Price without VAT:7,26000 €
Unit Price with VAT:8,63940 €