
PCA9555DB,118 | |
|---|---|
DigiKey Part Number | 568-1057-2-ND - Tape & Reel (TR) 568-1057-1-ND - Cut Tape (CT) 568-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555DB,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555DB,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39100 € | 13,91 € |
| 25 | 1,26840 € | 31,71 € |
| 100 | 1,13400 € | 113,40 € |
| 250 | 1,06976 € | 267,44 € |
| 500 | 1,03112 € | 515,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99929 € | 999,29 € |
| 2.000 | 0,97311 € | 1.946,22 € |
| 3.000 | 0,95999 € | 2.879,97 € |
| 5.000 | 0,94545 € | 4.727,25 € |
| 7.000 | 0,93696 € | 6.558,72 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |











