
MAX31760AEE+ | |
|---|---|
DigiKey Part Number | MAX31760AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31760AEE+ |
Description | IC MOTOR DRIVER 3V-3.6V 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C, PWM 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31760AEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Controller - Speed | |
Output Configuration | - | |
Interface | I2C, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,06600 € | 20,66 € |
| 25 | 1,89360 € | 47,34 € |
| 100 | 1,70430 € | 170,43 € |
| 300 | 1,59867 € | 479,60 € |
| 500 | 1,55956 € | 779,78 € |
| 1.000 | 1,51478 € | 1.514,78 € |
| 2.500 | 1,46750 € | 3.668,75 € |
| 5.000 | 1,43900 € | 7.195,00 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |













