
PCA9555BS,118 | |
|---|---|
DigiKey Part Number | 568-2382-2-ND - Tape & Reel (TR) 568-2382-1-ND - Cut Tape (CT) 568-2382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555BS,118 |
Description | IC XPND 400KHZ I2C SMBUS 24HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555BS,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,43000 € | 14,30 € |
| 25 | 1,30520 € | 32,63 € |
| 100 | 1,16750 € | 116,75 € |
| 250 | 1,10176 € | 275,44 € |
| 500 | 1,06214 € | 531,07 € |
| 1.000 | 1,02953 € | 1.029,53 € |
| 2.500 | 0,99510 € | 2.487,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,82668 € | 4.960,08 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |











