24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9552D,118

DigiKey Part Number
568-PCA9552D118TR-ND - Tape & Reel (TR)
568-PCA9552D118CT-ND - Cut Tape (CT)
568-PCA9552D118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9552D,118
Description
IC LED DRIVER PS 25MA 24SO
Customer Reference
Detailed Description
LED Driver IC 16 Output Power Switch Dimming 25mA 24-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9552D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,66000 €2,66 €
101,99500 €19,95 €
251,82840 €45,71 €
1001,64450 €164,45 €
2501,55692 €389,23 €
5001,50408 €752,04 €
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €