
PCA9552D,118 | |
|---|---|
DigiKey Part Number | 2156-PCA9552D,118-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9552D,118 |
Description | PCA9552D - 16-Bit C-Bus LED Driv |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,68422 € | 259,37 € |
| Unit Price without VAT: | 1,68422 € |
|---|---|
| Unit Price with VAT: | 2,00422 € |

