PCA9507D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 181
Unit Price: 3,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.541
Unit Price: 4,09000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.845
Unit Price: 5,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.415
Unit Price: 4,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.366
Unit Price: 3,61000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.063
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 38.504
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,32000 €
Datasheet
Buffer, ReDriver 1 Channel 400kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9507D,112

DigiKey Part Number
PCA9507D,112-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9507D,112
Description
IC REDRIVER HDMI 1CH 400KHZ 8SO
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
HDMI
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types