
OM15020Z | |
|---|---|
DigiKey Part Number | 568-13052-ND |
Manufacturer | |
Manufacturer Product Number | OM15020Z |
Description | JN5169 USB DONGLE (OM15020) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | JN5169 - Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | JN5169 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,87000 € | 79,87 € |
| Unit Price without VAT: | 79,87000 € |
|---|---|
| Unit Price with VAT: | 95,04530 € |


