
JN5169/001Z | |
|---|---|
DigiKey Part Number | 568-12844-2-ND - Tape & Reel (TR) 568-12844-1-ND - Cut Tape (CT) 568-12844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JN5169/001Z |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | JN5169/001Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 400kbps | |
Power - Output | 10dBm | |
Sensitivity | -96.5dBm | |
Memory Size | 512kB Flash, 4kB EEPROM, 32kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 13mA ~ 15mA | |
Current - Transmitting | 14mA ~ 23.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,57200 € | 45,72 € |
| 25 | 4,32640 € | 108,16 € |
| 100 | 3,98860 € | 398,86 € |
| 250 | 3,78612 € | 946,53 € |
| 500 | 3,64322 € | 1.821,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,50861 € | 3.508,61 € |
| 2.000 | 3,38182 € | 6.763,64 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |




