NX5DV330DS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 495
Unit Price: 6,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,61269 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.919
Unit Price: 6,36000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 310
Unit Price: 6,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,38412 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 236
Unit Price: 6,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 980
Unit Price: 0,80000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.500
Unit Price: 0,80000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,48670 €
Datasheet
16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SSOP
16-SSOP

NX5DV330DS,118

DigiKey Part Number
568-9071-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX5DV330DS,118
Description
IC VIDEO MUX/DEMUX 1X2 16SSOP
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types