
NVT2010PW,118 | |
|---|---|
DigiKey Part Number | 568-5299-2-ND - Tape & Reel (TR) 568-5299-1-ND - Cut Tape (CT) 568-5299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2010PW,118 |
Description | IC XLTR VL BIDIR 24-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVT2010PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 10 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,66360 € | 16,59 € |
| 100 | 0,58650 € | 58,65 € |
| 250 | 0,54972 € | 137,43 € |
| 500 | 0,53228 € | 266,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49002 € | 1.225,05 € |
| 5.000 | 0,47841 € | 2.392,05 € |
| 7.500 | 0,47259 € | 3.544,43 € |
| 12.500 | 0,46615 € | 5.826,88 € |
| 17.500 | 0,46238 € | 8.091,65 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |





