

LFXTAL011301 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL011301TR-ND - Tape & Reel (TR) 1923-LFXTAL011301CT-ND - Cut Tape (CT) 1923-LFXTAL011301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL011301 |
Description | CRYSTAL 8.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL011301 Models |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.445" L x 0.185" W (11.30mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,25760 € | 6,44 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,23680 € | 23,68 € |
| 250 | 0,22388 € | 55,97 € |
| 500 | 0,21466 € | 107,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20577 € | 205,77 € |
| 2.000 | 0,19726 € | 394,52 € |
| 3.000 | 0,19244 € | 577,32 € |
| 5.000 | 0,18654 € | 932,70 € |
| 7.000 | 0,18275 € | 1.279,25 € |
| 10.000 | 0,17883 € | 1.788,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

