
NVT2006BQ,115 | |
---|---|
DigiKey Part Number | 568-6660-2-ND - Tape & Reel (TR) 568-6660-1-ND - Cut Tape (CT) 568-6660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2006BQ,115 |
Description | IC XLTR VL BIDIR 16-DHVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,58300 € | 5,83 € |
25 | 0,52560 € | 13,14 € |
100 | 0,46280 € | 46,28 € |
250 | 0,43272 € | 108,18 € |
500 | 0,41458 € | 207,29 € |
1.000 | 0,39965 € | 399,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,38121 € | 1.143,63 € |
6.000 | 0,37219 € | 2.233,14 € |
9.000 | 0,36768 € | 3.309,12 € |
15.000 | 0,36267 € | 5.440,05 € |
21.000 | 0,35975 € | 7.554,75 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |