NTS0101GW,125 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 1.667
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 86.290
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.885
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.769
Unit Price: 0,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,44806 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,59690 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.695
Unit Price: 7,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,90218 €
Datasheet

Similar


Texas Instruments
In Stock: 2.660
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.082
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.487
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.396
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 102.059
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.759
Unit Price: 0,50000 €
Datasheet
BGA2869,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0101GW,125

DigiKey Part Number
568-12379-2-ND - Tape & Reel (TR)
568-12379-1-ND - Cut Tape (CT)
568-12379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0101GW,125
Description
IC XLTR VL BIDIR 6-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes