16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP53121G0JTTZ

DigiKey Part Number
568-NTP53121G0JTTZTR-ND - Tape & Reel (TR)
568-NTP53121G0JTTZCT-ND - Cut Tape (CT)
568-NTP53121G0JTTZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTP53121G0JTTZ
Description
NTAG
Customer Reference
Detailed Description
RFID Tag Read/Write 16kb (User) Memory 13.56MHz ISO 15693, NFC
Datasheet
 Datasheet
EDA/CAD Models
NTP53121G0JTTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
-
Technology
-
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
16kb (User)
Standards
ISO 15693, NFC
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.173" L x 0.197" W (4.40mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
101,03500 €10,35 €
250,97600 €24,40 €
1000,89560 €89,56 €
2500,84720 €211,80 €
5000,81296 €406,48 €
1.0000,78070 €780,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €