16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTA53321G0FTTZ

DigiKey Part Number
568-NTA53321G0FTTZTR-ND - Tape & Reel (TR)
568-NTA53321G0FTTZCT-ND - Cut Tape (CT)
568-NTA53321G0FTTZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTA53321G0FTTZ
Description
NTAG
Customer Reference
Detailed Description
RFID Tag Read/Write 16kb (User) Memory 13.56MHz ISO 15693, NFC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
-
Technology
-
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
16kb (User)
Standards
ISO 15693, NFC
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.173" L x 0.197" W (4.40mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.735
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,24000 €12,40 €
251,12920 €28,23 €
1001,00770 €100,77 €
2500,94960 €237,40 €
5000,91458 €457,29 €
1.0000,88575 €885,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,85533 €2.138,33 €
5.0000,83700 €4.185,00 €
7.5000,82782 €6.208,65 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €