NTB0101GN,132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 849
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 9.680
Unit Price: 0,43000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 599
Unit Price: 0,41000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 17.407
Unit Price: 0,18000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 24.993
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.041
Unit Price: 0,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: 3,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,74070 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,72352 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 74
Unit Price: 6,99000 €
Datasheet

Similar


onsemi
In Stock: 583.422
Unit Price: 0,56614 €
Datasheet

Similar


onsemi
In Stock: 174.421
Unit Price: 0,81491 €
Datasheet

Similar


Texas Instruments
In Stock: 924
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 44.157
Unit Price: 0,39000 €
Datasheet
6-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0101GN,132

DigiKey Part Number
568-12411-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB0101GN,132
Description
IC XLTR VL BIDIR 6-XSON/SOT1115
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT1115 (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1115 (0.9x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes