
NTB0101GW,125 | |
|---|---|
DigiKey Part Number | 568-12373-2-ND - Tape & Reel (TR) 568-12373-1-ND - Cut Tape (CT) 568-12373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0101GW,125 |
Description | IC XLTR VL BIDIR 6-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18781 € | 563,43 € |
| 6.000 | 0,17569 € | 1.054,14 € |
| 15.000 | 0,16358 € | 2.453,70 € |
| 30.000 | 0,15509 € | 4.652,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24880 € | 6,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24880 € | 6,22 € |
| 100 | 0,21570 € | 21,57 € |
| 250 | 0,19992 € | 49,98 € |
| 500 | 0,19044 € | 95,22 € |
| 1.000 | 0,18264 € | 182,64 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


