
MPXHZ6250A6U | |
|---|---|
DigiKey Part Number | 568-13756-ND |
Manufacturer | |
Manufacturer Product Number | MPXHZ6250A6U |
Description | SENSOR 36.26PSIA 4.9V 8SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) Absolute 0.3 V ~ 4.9 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MPXHZ6250A6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) | |
Output Type | Analog Voltage | |
Output | 0.3 V ~ 4.9 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| 5 | 11,46800 € | 57,34 € |
| 10 | 11,04200 € | 110,42 € |
| 25 | 10,53400 € | 263,35 € |
| 65 | 10,06231 € | 654,05 € |
| 130 | 9,75346 € | 1.267,95 € |
| 520 | 9,21031 € | 4.789,36 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,00590 € |











