
P0640S3NLRP | |
|---|---|
DigiKey Part Number | 18-P0640S3NLRPTR-ND - Tape & Reel (TR) 18-P0640S3NLRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P0640S3NLRP |
Description | THYRISTOR 58V 2.5KA DO-214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 2.5 kA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 50 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance 550pF (Max) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 77V | Package / Case DO-214AB, SMC |
Voltage - Off State 58V | Supplier Device Package DO-214AB (SMCJ) |
Voltage - On State 4 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 3,61600 € | 36,16 € |
| 100 | 2,60710 € | 260,71 € |
| 500 | 2,45766 € | 1.228,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,00789 € | 6.023,67 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |


