


MPXH6300AC6T1 | |
|---|---|
DigiKey Part Number | MPXH6300AC6T1TR-ND - Tape & Reel (TR) MPXH6300AC6T1CT-ND - Cut Tape (CT) MPXH6300AC6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXH6300AC6T1 |
Description | SENSOR 44.09PSIA 0.13" 4.9V SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) Absolute Male - 0.13" (3.3mm) Tube 0.3 V ~ 4.9 V 8-SOIC (0.335", 8.50mm Width), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | MPXH6300AC6T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) | |
Output Type | Analog Voltage | |
Output | 0.3 V ~ 4.9 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.74V ~ 5.46V | |
Port Size | Male - 0.13" (3.3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 174.05PSI (1200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.335", 8.50mm Width), Top Port | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 € | 14,54 € |
| 5 | 13,25000 € | 66,25 € |
| 10 | 12,76500 € | 127,65 € |
| 25 | 12,18840 € | 304,71 € |
| 50 | 11,84700 € | 592,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,91840 € | 3.275,52 € |
| 600 | 10,62857 € | 6.377,14 € |
| Unit Price without VAT: | 14,54000 € |
|---|---|
| Unit Price with VAT: | 17,30260 € |





