

ABPLLNT010BGAA5 | |
|---|---|
DigiKey Part Number | 480-ABPLLNT010BGAA5-ND |
Manufacturer | |
Manufacturer Product Number | ABPLLNT010BGAA5 |
Description | SENSOR 145.04PSI 0.11" 4.5V 6SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0.5 V ~ 4.5 V 6-SMD Module, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABPLLNT010BGAA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.11" (2.67mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 246.56PSI (1700kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, No Lead | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 € | 23,98 € |
| 5 | 21,91800 € | 109,59 € |
| 10 | 21,15500 € | 211,55 € |
| 25 | 20,24520 € | 506,13 € |
| 50 | 19,62540 € | 981,27 € |
| 100 | 19,05840 € | 1.905,84 € |
| Unit Price without VAT: | 23,98000 € |
|---|---|
| Unit Price with VAT: | 28,53620 € |



