Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:10 250 MHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC9456FA

DigiKey Part Number
MPC9456FA-ND
Manufacturer
Manufacturer Product Number
MPC9456FA
Description
IC CLK BUFFER 1:10 250MHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:10 250 MHz 32-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
NXP USA Inc.
Frequency - Max
250 MHz
Packaging
Tray
Voltage - Supply
2.375V ~ 3.465V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-LQFP
Ratio - Input:Output
1:10
Supplier Device Package
32-TQFP (7x7)
Differential - Input:Output
Yes/No
Base Product Number
Input
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.