Clock Fanout Buffer (Distribution), Multiplexer IC 2:27 250 MHz 48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC941AE

DigiKey Part Number
MPC941AE-ND
Manufacturer
Manufacturer Product Number
MPC941AE
Description
IC CLK BUFFER 2:27 250MHZ 48LQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:27 250 MHz 48-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:27
Differential - Input:Output
Yes/No
Input
LVCMOS, LVPECL
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.