MIMXRT1050-EVK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 74
Unit Price: 84,01000 €
Datasheet
MIMXRT1050-EVK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIMXRT1050-EVK
NXP i.MX RT Series – Bridging the gap between applications processors and microcontrollers l First Look Series

MIMXRT1050-EVK

DigiKey Part Number
568-13517-ND
Manufacturer
Manufacturer Product Number
MIMXRT1050-EVK
Description
I.MX RT1050 EVAL BRD
Customer Reference
Detailed Description
i.MX RT1050 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
MPU
Core Processor
ARM® Cortex®-M7
Platform
-
Utilized IC / Part
i.MX RT1050
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes