
MGD3162AM551EKR2 | |
|---|---|
DigiKey Part Number | 568-MGD3162AM551EKR2TR-ND - Tape & Reel (TR) 568-MGD3162AM551EKR2CT-ND - Cut Tape (CT) 568-MGD3162AM551EKR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGD3162AM551EKR2 |
Description | MGD3162AM551EKR2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 8000Vrms 1 Channel 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 8000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,56200 € | 75,62 € |
| 25 | 7,03840 € | 175,96 € |
| 100 | 6,46300 € | 646,30 € |
| 250 | 6,18872 € | 1.547,18 € |
| 500 | 6,02340 € | 3.011,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,88736 € | 5.887,36 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |








