
MC33PF8100EQES | |
|---|---|
DigiKey Part Number | 568-MC33PF8100EQES-ND |
Manufacturer | |
Manufacturer Product Number | MC33PF8100EQES |
Description | IC POWER MANAGEMENT I.MX8QM |
Customer Reference | |
Detailed Description | Power Management IC for IMX8/S32x 5V 7 Buck + 4 LDO, Automotive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 6,83100 € | 68,31 € |
| 25 | 6,35080 € | 158,77 € |
| 100 | 5,82330 € | 582,33 € |
| 260 | 5,56235 € | 1.446,21 € |
| 520 | 5,41238 € | 2.814,44 € |
| 1.040 | 5,28898 € | 5.500,54 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |



