MC33PF8200ESES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33PF8100EPES

DigiKey Part Number
568-MC33PF8100EPES-ND
Manufacturer
Manufacturer Product Number
MC33PF8100EPES
Description
IC POWER MANAGEMENT I.MX8QM
Customer Reference
Detailed Description
Power Management IC for IMX8/S32x 5V 7 Buck + 4 LDO, Automotive
Datasheet
 Datasheet
EDA/CAD Models
MC33PF8100EPES Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
High Performance i.MX 8, S32x Processor Based
Current - Supply
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,12000 €10,12 €
107,93600 €79,36 €
257,39040 €184,76 €
1006,79110 €679,11 €
2606,49462 €1.688,60 €
5206,32425 €3.288,61 €
1.0406,18408 €6.431,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,12000 €
Unit Price with VAT:12,04280 €