Parametric Equivalent

MC33HB2000AESR2 | |
|---|---|
DigiKey Part Number | 568-MC33HB2000AESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33HB2000AESR2 |
Description | H-BRIDGE, SPI, BRUSHED DC MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Driver IC, H-Bridge, 10A, 28V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | DC Motors | |
Current - Output | 10A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,84376 € | 3.687,52 € |
| 4.000 | 1,80740 € | 7.229,60 € |
| Unit Price without VAT: | 1,84376 € |
|---|---|
| Unit Price with VAT: | 2,19407 € |




