MFR Recommended

MC33886PVWR2 | |
|---|---|
DigiKey Part Number | MC33886PVWR2TR-ND - Tape & Reel (TR) MC33886PVWR2CT-ND - Cut Tape (CT) MC33886PVWR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33886PVWR2 |
Description | IC MOTOR DRIVER 5V-40V 20HSOP |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 20-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33886PVWR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 40V | |
Voltage - Load | 5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 6,52900 € | 65,29 € |
| 25 | 6,06680 € | 151,67 € |
| 100 | 5,55910 € | 555,91 € |
| 250 | 5,31708 € | 1.329,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,09815 € | 3.823,61 € |
| 1.500 | 4,99101 € | 7.486,52 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |




